Image is representational - see mfr. specs

Axioline F XC - Digital I/O module - Digital inputs: 8 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - ...

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Axioline F XC - Digital I/O module - Digital inputs: 8 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - Extreme conditions version - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2702017
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Phoenix Contact
  • 部件编号:
    2702017
  • Alias/AKA:
    AXL-F-DI8/1-DO8/1-XC-1H
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • 供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
156 可以发货
2 Weeks 可以发货 6/16/26
添加到购物车
PRICE (USD)
数量
Unit Price
1
$337.20
5 +
$320.34
Click for Quote
Log in 解锁特价

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!