- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 2701522
2701522
Phoenix Contact
Axioline E - Digital I/O device - EtherCAT<sup>®</sup> - M12 fast connection technology - Digital inputs: 16 - 24 V DC - conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - Digital I/O device - EtherCAT® - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - Plastic housing - degree of protection: IP65/IP67
Search Keywords: 2701522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701522
-
Alias/AKA:AXL-E-EC-DIO16-M12-6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26