- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 2701510
2701510
Phoenix Contact
Axioline E - Digital input device - PROFINET - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection meth ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline E - Digital input device - PROFINET - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Plastic housing - degree of protection: IP65/IP67
Search Keywords: 2701510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701510
-
Alias/AKA:AXL-E-PN-DI16-M12-6P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Gender:N/A
-
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26