- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2701466
Phoenix Contact
2701466
Ethernet Smart Managed Compact Switch with 14 10/100 Mbps RJ45 ports and two 100 Mbps FX-SC single mode ports
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet Smart Managed Compact Switch with 14 10/100 Mbps RJ45 ports and two 100 Mbps FX-SC single mode ports
Search Keywords: 2701466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701466
-
Alias/AKA:FL-SWITCH-SMCS-14TX/2FX-SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:DE
-
ECCN:5A991B
-
Supplier Standard Pack:
1 -
Dimension:214 x 69 x 110 mm
Product Guides
+
Frequently Asked Questions
Is 2701466 RoHS compliant?
Yes, 2701466 is RoHS compliant.
What is the lead time for 2701466?
The standard lead time for 2701466 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$2,427.63
10 +
$2,354.80
Click for Quote
Log in
to unlock special pricing