- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2701450
2701450
Phoenix Contact
Axioline F - Digital input module - Digital inputs: 64 - 24 V DC - connection method: 1-wire - transmission speed in the local ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline F - Digital input module - Digital inputs: 64 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2701450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701450
-
Alias/AKA:AXL-F-DI64/1-2F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
6/29/26