- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 2701383
Phoenix Contact
2701383
Lithium battery
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701383
-
Alias/AKA:HMI-BATTERY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8506500010
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Battery Type:N/A
-
Chemistry:Lithium
-
Voltage:3 V
-
Product Weight:20 g
-
Dimension:190 mm
-
Capacity:0.54 Ah
-
Maximum Self Discharge Rate:N/A
-
Charge Time:N/A
-
Average Service Life:N/A
-
Non-Rechargeable/Rechargeable:N/A
-
Operating Temperature:N/A