- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2701239
2701239
Phoenix Contact
Axioline F - Function module - Counter input for 24 V signals: 2 - Incremental encoder inputs: 2 - Symmetrical and asymmetrica ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline F - Function module - Counter input for 24 V signals: 2 - Incremental encoder inputs: 2 - Symmetrical and asymmetrical encoders - Digital inputs: 8 - 24 V DC - Digital outputs: 2 - 24 V DC - Extreme conditions version - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2701239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701239
-
Alias/AKA:AXL-F-CNT2-INC2-XC-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:3A991
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26