Phoenix Contact
2701219
Inline XC - Analog output terminal - Analog output: 1 - 0 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - connection method: 2- ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701219
-
Alias/AKA:IB-IL-AO-1/SF-XC-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A