- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2701213
2701213
Phoenix Contact
Inline XC - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - Extreme conditions v ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline XC - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection method: 1-wire - Extreme conditions version - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2701213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701213
-
Alias/AKA:IB IL 24 DO8/HD-XC-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26