- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2701204
2701204
Phoenix Contact
Control box for robust construction of wireless systems for industrial applications - IP66 - 25 x 18 x 13 cm - polycarbonate m ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Control box for robust construction of wireless systems for industrial applications - IP66 - 25 x 18 x 13 cm - polycarbonate material - gray - drilled - incl. DIN rail - plugs - and screw connections - without devices
Search Keywords: 2701204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701204
-
Alias/AKA:FL-RUGGED-BOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:N/A
-
Mounting:DIN Rail
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments