- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Outdoor Antennas ›
- 2701186
Phoenix Contact
2701186
Directional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: h/v 75°/55° - degree of protection: ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2701186 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517790000 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |