- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2701159
2701159
Phoenix Contact
Inline XC - Analog input terminal - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 V ... 25 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline XC - Analog input terminal - Analog inputs: 8 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 V ... 25 V - -25 V ... 25 V - 0 V ... 50 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - 0 mA ... 40 mA - -40 mA ... 40 mA - connection method: 2-wire - transmission speed in the local bus: 500 kbps - Extreme conditions version - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords: 2701159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701159
-
Alias/AKA:IB-IL-AI-8/SF-XC-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1,135.62
5 +
$1,078.84
Click for Quote
Log in
to unlock special pricing