2701019
Phoenix Contact
Conn Transformer Terminal Block F 4 POS Screw RA Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Transformer Terminal Block F 4 POS Screw RA Cable Mount 20A
Search Keywords: 2701019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2701019
-
Alias/AKA:TRK 2 5 GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 50
Stock lot only:
5
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$3.7340
50
$3.3945
100
$3.2970
250
$3.2309
500
$3.1824
1,000
$3.1347
2,500
$3.0877
5,000 +
$3.0414
Click for Quote
Log in
to unlock special pricing