- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2700975
Phoenix Contact
2700975
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Programming is carried out using PC Worx ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109160
-
COO:DE
-
ECCN:5A991B3
-
Supplier Standard Pack:
1 -
Type:Controller
-
Operating Temperature:-25°C to 55 °C
-
End of Life: Final orders must be placed by 04/30/2027