- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2700974
Phoenix Contact
2700974
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Programming is carried out using PC Worx ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2700974 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8537109160 |
| COO: | DE |
| ECCN: | 5A991B3 |
Supplier's Standard Package:
|
1 |
| Type: | Controller |
| Operating Temperature: | -25°C to 55 °C |
-
End of Life: Final orders must be placed by 04/30/2027