- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2700893
2700893
Phoenix Contact
Phoenix Contact PLC I/O Module 19.230 V dc, 135 x 24.4 x 71.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phoenix Contact PLC I/O Module 19.230 V dc, 135 x 24.4 x 71.5 mm
Search Keywords: 2700893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700893
-
Alias/AKA:IB-IL-RS-UNI-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments