2700890
Phoenix Contact
Inline, Digital output terminal, Digital outputs 8, 24 V DC, 500 mA, Connection technology 1-wire, Transmission speed in the l ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline, Digital output terminal, Digital outputs 8, 24 V DC, 500 mA, Connection technology 1-wire, Transmission speed in the local bus 500 kbps
Search Keywords: 2700890
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700890
-
Alias/AKA:FMC-IB-IL-24-DO8/HD-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
94
can ship
9 Weeks
can ship
8/5/26