- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2700677
2700677
Phoenix Contact
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation: 0.3 / 0.5 / 0.8 dB at 0.9 / 2.4 / ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: stranded - attenuation: 0.3 / 0.5 / 0.8 dB at 0.9 / 2.4 / 5.8 GHz - connection: 2 x N (male) - cable length: 0.5 m (1.6 ft.)
Search Keywords: 2700677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700677
-
Alias/AKA:FL LCX PIG-EF142-N-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/21/26