- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2700608
2700608
Phoenix Contact
Axioline F - Relay module - Relay output: 4 (floating contacts) - 220 V DC / 230 V AC - 8 A - connection method: 2-wire - tran ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline F - Relay module - Relay output: 4 (floating contacts) - 220 V DC / 230 V AC - 8 A - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2700608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700608
-
Alias/AKA:AXL-F-DOR4/2-AC/220DC-1F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Tariffs may apply for U.S. shipments