Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2700569

Safety relay for emergency stop - safety doors - and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - au ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Safety relay for emergency stop - safety doors - and light grids up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - 3 enabling current paths - US = 24 V DC - plug-in screw terminal block
Search Keywords: 2700569
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2700569
Alias/AKA: PSR-MC40-3NO-1DO-24DC-SC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 80 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2700569 RoHS compliant?
Yes, 2700569 is RoHS compliant.
What is the lead time for 2700569?
The standard lead time for 2700569 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
80 can ship
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$273.78
5 +
$260.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!