- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2700459
2700459
Phoenix Contact
Inline - Analog input terminal - Analog inputs: 4 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inline - Analog input terminal - Analog inputs: 4 - 0 V ... 10 V - -10 V ... 10 V - connection method: 2-wire - transmission speed in the local bus: 500 kbps - degree of protection: IP20 - including Inline connector and labeling field
Search Keywords: 2700459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700459
-
Alias/AKA:IB-IL-AI-4/U-PAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Accessories