- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2700282
Phoenix Contact
2700282
Axioline E-IO-Link/analog converter for connecting an analog actuator - 4 mA ... 20 mA - M12 fast connection technology - angl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700282
-
Alias/AKA:AXL-E-IOL-AO1-I-M12-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1