- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2700275
2700275
Phoenix Contact
Axioline E-IO-Link/analog converter for connecting an analog sensor - 4 mA ... 20 mA - M12 fast connection technology - angled ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Axioline E-IO-Link/analog converter for connecting an analog sensor - 4 mA ... 20 mA - M12 fast connection technology - angled version
Search Keywords: 2700275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700275
-
Alias/AKA:AXL E IOL AI1 I M12 R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
8/31/26