- Home ›
- All Products›
- Industrial Automation & Control ›
- Communication Modules ›
- Ethernet Modules ›
- 2700200
Phoenix Contact
2700200
Ethernet switch - 5 Ethernet ports on the front in M12 format - automatic detection of 10 or 100 Mbps data transmission rate - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2700200 |
| Alias/AKA: | FL-SWITCH-1605-M12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620020 |
| COO: | DE |
| ECCN: | 5A991B1 |
Supplier's Standard Package:
|
1 |
| Dimension: | 41 x 30 x 200 mm |