- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2700160
Phoenix Contact
2700160
Angle for single-sided floor mounting - concealed cable routing - black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Angle for single-sided floor mounting - concealed cable routing - black
Search Keywords: 2700160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700160
-
Alias/AKA:PSD-S-ME-BR-SM/1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531903000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Angle for Single Sided Floor Mounting
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Frequently Asked Questions
Is 2700160 RoHS compliant?
Yes, 2700160 is RoHS compliant.
What is the lead time for 2700160?
The standard lead time for 2700160 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/16/26