- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 2700153
2700153
Phoenix Contact
Outlet box with lateral cable entry for floor and base mounting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Outlet box with lateral cable entry for floor and base mounting
Search Keywords: 2700153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700153
-
Alias/AKA:PSD-S-ME-OB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531903000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Outlet Box
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments