- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2700148
2700148
Phoenix Contact
Black end cover (replacement part)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black end cover (replacement part)
Search Keywords: 2700148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700148
-
Alias/AKA:PSD-S-AS-END-COVER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531903000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:End Cover
-
Dimension:98.5 x 44.2 x 70 mm
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/7/26