- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2700091
2700091
Phoenix Contact
Connection element with spring-cage terminal blocks for base mounting
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection element with spring-cage terminal blocks for base mounting
Search Keywords: 2700091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2700091
-
Alias/AKA:PSD-S-CE-SM-SPRING
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531903000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spring Cage
-
Dimension:69 x 69 x 42.5 mm
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments