- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2697466
2697466
Phoenix Contact
Light Gray Polyamide Electronic Housing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Light Gray Polyamide Electronic Housing
Search Keywords: 2697466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2697466
-
Alias/AKA:UM122-FE-KMGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Material:Polyamide
-
Body Color:Light Gray
-
Product Width (Metric):N/A
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
189
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.27
300
$2.14
500
$2.03
1,000
$2.00
2,500
$1.95
5,000
$1.92
7,500 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments