- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2697204
2697204
Phoenix Contact
PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB headers - number of positions: 4 - pitch: 5 mm - color: black - contact surface: Tin - pin layout: Linear pinning - solder pin [P]: 3.5 mm - Article with lateral pin exit
Search Keywords: 2697204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2697204
-
Alias/AKA:MSTBO-2-5/-4-G1R-THRR44-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$6.21
100
$6.11
300
$6.08
500
$6.06
1,000
$6.05
2,500
$6.03
5,000 +
$6.02
Click for Quote
Log in
to unlock special pricing