- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2688598
2688598
Phoenix Contact
Axioline F - Temperature recording module - Analog inputs: 4 (4 inputs for thermocouples or linear voltage - plus 1 input -5 V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline F - Temperature recording module - Analog inputs: 4 (4 inputs for thermocouples or linear voltage - plus 1 input -5 V to +5 V) - connection method: 2-wire (shielded - twisted pair) - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2688598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2688598
-
Alias/AKA:AXL-F-UTH4-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Tariffs may apply for U.S. shipments