Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2688491

Axioline F - Analog input module - Analog inputs: 4 - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Axioline F - Analog input module - Analog inputs: 4 - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 100 Mbps - integrated sensor supply - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2688491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2688491
Alias/AKA: AXL-F-AI4-I-1H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517620090
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2688491 RoHS compliant?
Yes, 2688491 is RoHS compliant.
What is the lead time for 2688491?
The standard lead time for 2688491 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$619.98
5 +
$588.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!