- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2688433
2688433
Phoenix Contact
Axioline F special function module - 1 SSI interface for absolute encoder - 1 analog output: 0-10 V - ±10 V - 0-5 V - ±5 V - 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline F special function module - 1 SSI interface for absolute encoder - 1 analog output: 0-10 V - ±10 V - 0-5 V - ±5 V - 0-20 mA - 4-20 mA - ±20 mA - 2-wire connection method (including bus base module and connectors)
Search Keywords: 2688433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2688433
-
Alias/AKA:AXL-F-SSI1-AO1-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991b1
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26