- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2688310
2688310
Phoenix Contact
Axioline F - Digital input module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - transmission speed in the local ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline F - Digital input module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords: 2688310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2688310
-
Alias/AKA:AXL-F-DI16/1-1H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991b4a
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Manufacturer Stock:
141
can ship
5 Weeks
can ship
7/7/26