- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 2688051
Phoenix Contact
2688051
Axioline F - Digital output module - Digital outputs: 32 - 24 V DC - 500 mA - connection method: 1-wire - transmission speed i ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2688051 |
| Alias/AKA: | AXL-F-DO32/1-1F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | DE |
| ECCN: | 5A991b4a |
Supplier's Standard Package:
|
1 |