- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Operator Interface ›
- 2403862
Phoenix Contact
2403862
Touch panel with 47.0 cm / 18.5" TFT-display (Projective-capacitive (PCAP)) - 1366 x 768 pixel(s) (WXGA) - 65536 colors - Arm< ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2403862
-
Alias/AKA:TP-3185W/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8471410150
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1