- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2322391
2322391
Phoenix Contact
The 2322391 is a 62-position VARIOFACE interface module featuring screw connections and a high-density D-SUB miniature pin str ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
The 2322391 is a 62-position VARIOFACE interface module featuring screw connections and a high-density D-SUB miniature pin strip for mounting on NS 35 rails.
Search Keywords: 2322391
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Phoenix Contact
-
Parça Numarası:2322391
-
Alias/AKA:VIP-3/SC/HD62SUB/M
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:62
-
Operating Temperature:-20 to 50 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
6 Weeks
Gemi olabilir
7.15.26
PRICE (USD)
MİKTAR
Unit Price
1
$140.80
5 +
$133.76
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için