- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2322333
2322333
Phoenix Contact
VARIOFACE COMPACT LINE interface module for Allen-Bradley<sup>®</sup> ControlLogix<sup>® </sup>systems with ControlLogix-speci ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE COMPACT LINE interface module for Allen-Bradley® ControlLogix® systems with ControlLogix-specific labeling; number of positions: 2 x 14; module width: 80.6 mm
Search Keywords: 2322333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2322333
-
Alias/AKA:VIP-2/SC/2FLK14/AB-1756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Interface Module
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:28
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
6 Weeks
can ship
7/15/26