- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2322236
Phoenix Contact
2322236
VARIOFACE module - with screw connection and D-SUB miniature socket strip - for mounting on NS 35 rails - with LED - 50-pos.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2322236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VARIOFACE Module
-
Body Orientation:N/A
-
Gender:PIN/SKT
-
Pitch:N/A
-
Number of Contacts:50
-
Operating Temperature:-20 to 45 °C
-
End of Life: Final orders must be placed by 10/31/2026