- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2322029
2322029
Phoenix Contact
VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
VARIOFACE front adapters - for Honeywell C300 - series C I/O - max. 1 x 16 channels (37-pos. D-SUB connector) can be connected
Search Keywords: 2322029
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2322029
-
Alias/AKA:FLKM-PA-D37/HW/C300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature/Terminal Block
-
Body Orientation:N/A
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:-20 to 50 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/15/26