Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2320571

QUINT capacity module with maintenance-free double-layer capacitor-based energy storage for DIN rail mounting - input: 24 V DC ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
QUINT capacity module with maintenance-free double-layer capacitor-based energy storage for DIN rail mounting - input: 24 V DC - output: 24 V DC / 10 A / 8 kJ - including mounted UTA 107 universal DIN rail adapter
Search Keywords: 2320571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2320571
Alias/AKA: QUINT4-CAP/24DC/10/8KJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2320571 RoHS compliant?
Yes, 2320571 is RoHS compliant.
What is the lead time for 2320571?
The standard lead time for 2320571 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$612.49
5 +
$581.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!