- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 2320513
Phoenix Contact
2320513
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/2 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 5 V DC/2 A
Search Keywords: 2320513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320513
-
Alias/AKA:STEP-PS/-1AC/-5DC/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:2320513
-
Efficiency:81(Min) %
-
DC Input Voltage:N/A
-
Dimension:61 x 18 x 90 mm
-
AC Input Voltage:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2320513 RoHS compliant?
Yes, 2320513 is RoHS compliant.
What is the lead time for 2320513?
The standard lead time for 2320513 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
On Order:
15
can ship 10/22/26
8 Weeks
can ship
11/16/26
CUSTOMERS
ALSO BOUGHT