- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- 2320461
Phoenix Contact
2320461
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/10 A and 12 V DC/5 A ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320461
-
Alias/AKA:QUINT-UPS-24DC12DC524DC10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:98 %
-
Battery Voltage Rating:N/A
-
Battery Capacity:N/A
-
Battery Recharge Time:N/A
-
Data Lines Connector:N/A
-
Family:2320461
-
Backup Time:180 min