- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- 2320377
2320377
Phoenix Contact
The 2320377 is a maintenance-free, double-layer capacitor-based energy storage unit for 24 VDC uninterruptible power supply (U ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2320377 is a maintenance-free, double-layer capacitor-based energy storage unit for 24 VDC uninterruptible power supply (UPS) applications.
Search Keywords: 2320377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320377
-
Alias/AKA:UPS-CAP/24DC/10A/10KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Lines Connector:N/A
-
Efficiency:N/A
-
Battery Voltage Rating:N/A
-
Battery Capacity:N/A
-
Family:2320377
-
Battery Recharge Time:N/A
-
Backup Time:0.55 min
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
4 Weeks
can ship
7/2/26
CUSTOMERS
ALSO BOUGHT