- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- 2320267
Phoenix Contact
2320267
Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rail mounting - input 24 V DC - output: ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Backup Time:10 min
-
Family:2320267
-
Battery Recharge Time:N/A
-
Battery Voltage Rating:N/A
-
Data Lines Connector:N/A
-
Efficiency:97.6 %
-
Battery Capacity:N/A