Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2320254

Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rail mounting - input 24 V DC - output: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rail mounting - input 24 V DC - output: 24 V DC/5 A - energy storage: lead AGM 1.3 Ah - incl. mounted UTA 107/30 universal DIN rail adapter
Search Keywords: 2320254
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2320254
Alias/AKA: QUINT-UPS-24DC-24DC-51.3AH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407007
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Efficiency: 97.1 %
Backup Time: 5 min
Family: 2320254
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2320254 RoHS compliant?
Yes, 2320254 is RoHS compliant.
What is the lead time for 2320254?
The standard lead time for 2320254 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
On Order:
5   can ship 12/31/26
2 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$712.18
5 +
$676.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!