- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Uninterruptible Power Supply Systems - UPS ›
- 2320212
2320212
Phoenix Contact
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/5 A - including mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Uninterruptible power supply with IQ technology for DIN rail mounting - input: 24 V DC - output: 24 V DC/5 A - including mounted universal DIN rail adapter UTA 107/30
Search Keywords: 2320212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320212
-
Alias/AKA:QUINT-UPS/24DC/24DC/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:98 %
-
Battery Capacity:N/A
-
Backup Time:120 min
-
Battery Voltage Rating:N/A
-
Data Lines Connector:N/A
-
Battery Recharge Time:N/A
-
Family:2320212
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
452
can ship
10 Weeks
can ship
8/11/26