Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2320173

Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB technology and monitoring functions - inp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Active QUINT redundancy module for DIN rail mounting with Auto Current Balancing ACB technology and monitoring functions - input: 24 V DC - output: 24 V DC/2 x 10 A or 1 x 20 A - including mounted UTA 107/30 universal DIN rail adapter
Search Keywords: 2320173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2320173
Alias/AKA: QUINT-ORING/24DC/2X10/1X20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504407018
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2320173 RoHS compliant?
Yes, 2320173 is RoHS compliant.
What is the lead time for 2320173?
The standard lead time for 2320173 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$241.77
5 +
$229.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!