- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 2320144
Phoenix Contact
2320144
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 48 V DC - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320144
-
Alias/AKA:QUINT-PS/48DC/24DC/-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Input Voltage:30 to 60 V
-
Dimension:125 x 32 x 130 mm
-
Family:2320144