- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 2320115
Phoenix Contact
2320115
Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology - input: 24 V DC - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2320115
-
Alias/AKA:QUINT-PS/24DC/12DC/-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:125 x 32 x 130 mm
-
Family:2320115
-
Input Voltage:14 to 32 V